ITT GT13MAVKE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GT13MAVKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.