
SPDT toggle switch with a right-angle orientation and surface mount termination. Features a standard round actuator with a 3.81mm Nylon, Glass, Polyamide construction. Offers 0.4VA switching capacity at 20V AC/DC, with gold and nickel plated copper alloy contacts. Electrical and mechanical life rated at 40,000 cycles. Non-illuminated, lead-free, and RoHS compliant. Packaged in tape and reel for 600 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT GT13MSABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT13MSABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
