
SPDT toggle switch with a round lever, featuring ON-OFF-ON functionality and a gull wing termination for PC mounting. Rated for 20VAC/20VDC and 0.4VA, this illuminated switch boasts a 40,000-cycle electrical and mechanical life. Constructed with a nylon actuator and body, it utilizes copper alloy contacts with nickel and gold plating. Operating within a -30°C to 85°C temperature range, it meets UL94 V-0 flammability standards and is RoHS compliant. Packaged in tape and reel for 600 units, it includes brackets for mounting and a right-angle orientation.
ITT GT13MSABETR technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 12.45mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 7.01mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT13MSABETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
