ITT GT13MSCKE technical specifications.
| Contact Plating | Tin |
| RoHS Compliant | No |
| Series | GT |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT GT13MSCKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.