DPDT toggle switch with a standard round, 3.81mm nylon actuator. Features gold-plated copper alloy contacts and PC pin terminations for through-hole mounting with brackets. Rated for 20V AC/DC and 0.4VA, with an electrical and mechanical life of 40,000 cycles. Operates within a temperature range of -30°C to 85°C, is RoHS compliant, and lead-free.
ITT GT21MABE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT21MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.