
Illuminated DPDT toggle switch with a straight, PC mount orientation and gull wing termination. Features a 3.81mm nylon and glass actuator, copper alloy and gold contacts with gold and nickel plating, and a UL94 V-0 flammability rating. Operates within a temperature range of -30°C to 85°C, offering 40,000 electrical and mechanical life cycles. Rated for 20V AC and 20V DC, this RoHS compliant component is supplied in tape and reel packaging.
ITT GT21MSCBETR technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 7.04mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PC Mount |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT21MSCBETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
