DPST toggle switch with a standard round nylon, glass, and polyamide actuator. Features PC pins for termination and a right-angle orientation, suitable for PC mounting with brackets. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and copper alloy contacts plated with nickel and gold. Offers 40,000 electrical and mechanical life cycles, operating between -30°C and 85°C. Non-illuminated, RoHS compliant.
ITT GT22MABE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT22MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.