
DPDT toggle switch featuring PC pins for PC mounting. Offers a 20VAC/20VDC voltage rating with a 0.4VA power rating and 40,000 electrical and mechanical life cycles. Equipped with gold/nickel plated copper alloy contacts and a nylon, glass, polyamide round actuator. Designed for through-hole mounting with a straight orientation and a flammability rating of UL94 V-0.
ITT GT23MCBE technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 4.5mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 7.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT23MCBE to view detailed technical specifications.
No datasheet is available for this part.