DPDT toggle switch featuring a straight, standard round actuator with a 3.81mm Nylon, Glass, Polyamide construction. This non-illuminated, surface mount (SMD/SMT) component offers an On-Off-On switch function with copper alloy contacts plated in nickel and gold. Rated for 20V AC/DC, it boasts a mechanical and electrical life of 40,000 cycles and a flammability rating of UL94 V-0, operating within a -30°C to 85°C temperature range. Packaged on tape and reel, this RoHS compliant switch is designed for PC mounting.
ITT GT23MSCBETR technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Surface Mount, PC Mount |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GT |
| Switch Function | On-Off-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT GT23MSCBETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.