
3-position SP3T keylock switch with maintained and momentary functions. Features a 12A max current rating and 125V AC voltage rating, with a 6A contact current rating and silver-plated copper contacts. Operates within a -30°C to 85°C temperature range, offering 10,000 electrical cycles. Panel-mounted with quick connect termination and a 45° index angle.
ITT H100AA2F205NQ technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 22.35mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Length | 22.35mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H100AA2F205NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.