Rotary switch, SPST, with a fixed index angle of 45° and 1 position. Features a 12A max current rating at 250VAC and 125VDC, with a 125V AC voltage rating. Contact material is silver-plated copper with a shorting contact style. Panel mount design includes a 7.29mm nylon flatted shaft and quick connect termination. Offers an electrical life of 10,000 cycles.
ITT H10107RR05Q technical specifications.
| Actuator Length | 7.29mm |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Depth | 23.62mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 23.62mm |
| Max Current Rating | 12A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H10107RR05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.