
2-position SPDT keylock switch with silver-plated copper contacts, rated for 12A and 125VAC. Features a straight, quick connect termination and a 90° index angle for panel mounting. Offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
ITT H101132F205NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 22.35mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H101132F205NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.