SPDT Keylock switch featuring silver-plated copper contacts for reliable switching. Rated for 12A at 250VAC and 125VDC, with a 90° index angle and maintained or momentary operation. Designed for panel mounting with quick connect termination, this switch offers an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C.
ITT H10113TF805NQ2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 22.35mm |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Length | 22.35mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H10113TF805NQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.