
This 3-position keylock switch features a copper contact material with silver plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -30°C. It is designed for panel mount applications and has a voltage rating of 125V AC and 125V DC. The switch is capable of 10000 cycles of electrical life and is compliant with RoHS regulations.
ITT H200AA2F205NQ technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H200AA2F205NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.