
DPDT keylock switch featuring a 12A contact current rating and silver-plated copper contacts. This panel-mount switch offers a 90° index angle and quick connect termination, supporting up to 250VAC and 125VDC. With an electrical life of 10,000 cycles and a UL94 V-2 flammability rating, it operates reliably between -30°C and 85°C.
ITT H201132F205NQ technical specifications.
| Contact Current Rating | 12A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 12A |
| Depth | 25.65mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Index Angle | 90° |
| Length | 22.35mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H201132F205NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.