ITT H2011U2C205NQ technical specifications.
| Contact Plating | Silver |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Series | H |
| Termination | Snap in |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H2011U2C205NQ to view detailed technical specifications.
No datasheet is available for this part.