
DPDT Rotary Switch with solder lug termination, featuring a 45° index angle and fixed index stops. This switch offers a 1A continuous current rating and a maximum current rating of 12A, with a voltage rating of 250VAC and 125VDC. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 95°C. The switch includes a 7.29mm nylon flatted shaft and is RoHS compliant.
ITT H20207RR01Q technical specifications.
| Actuator Length | 7.29mm |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Depth | 23.62mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 23.62mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Solder, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H20207RR01Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
