
Rotary switch featuring a DP3T throw configuration with 3 positions and a 45° index angle. This panel-mount switch offers quick connect termination and a 3 flatted shaft with a 7.29mm nylon actuator. It boasts a maximum current rating of 12A at 250VAC and 125VDC, with a contact material of silver-plated copper and a shorting contact style. Designed for 10,000 electrical cycles, it operates within a temperature range of -30°C to 95°C.
ITT H20307RR05Q technical specifications.
| Actuator Length | 7.29mm |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Depth | 23.62mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 23.62mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H |
| Termination | Quick Connect |
| Throw Configuration | DP, DP3T |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT H20307RR05Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.