ITT HAPS0050 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT HAPS0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.