ITT HBS1KAA2SJ041C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Depth | 17.5mm |
| Length | 71.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 2.79N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS1KAA2SJ041C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
