SPDT snap action switch featuring a high overtravel plunger actuator. Rated for 20A at 480VAC and 250VDC, with a 2.79N operating force. Silver contacts and phenolic actuator ensure durability, with an electrical life of 150,000 cycles. Panel and screw mountable with straight orientation and screw termination. IP65 rated for water resistance and dust tightness, operating across a -55°C to 150°C temperature range.
ITT HBS1KAX3SJ055C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 2.79N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT HBS1KAX3SJ055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.