SPDT snap action switch featuring a pin plunger actuator and silver contacts. Rated for 20A at 480VAC and 250VDC, with a 2.5N operating force and 0.625-inch operating position. Offers a 0.015-inch pretravel and 0.005-inch overtravel, with a differential travel of 0.0005-inch. Terminates via solder or screw, with chassis mounting capability. Operating temperature range from -55°C to 150°C, with IP65, water-resistant, and dust-tight ratings.
ITT HBS2KAB4SP011C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.0005inch |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.5N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KAB4SP011C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.