SPDT basic/snap action switch featuring a phenolic actuator and silver contacts. Rated for 5A at 250V AC, with a 125V AC rating also specified. Operates within a temperature range of -55°C to 150°C, with an operating force of 3.63N. Mounting options include chassis mount, screw, and solder, with solder termination. IP65 rated for water resistance and dust tightness, this RoHS compliant component offers a pretravel of 0.02 inches and overtravel of 0.005 inches.
ITT HBS2KCA2SP011C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Length | 49.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 3.63N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KCA2SP011C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.