SPDT basic/snap action switch with silver contacts, rated for 20A and 480VAC/250VDC. Features a 150,000 cycle electrical life, operating temperature range of -55°C to 150°C, and IP65, water-resistant, dust-tight ratings. Chassis mountable with screw termination, this straight-oriented switch offers an On-Mom function and is RoHS compliant.
ITT HBS2KCB4SA055C technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Length | 64mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 1.12inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KCB4SA055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.