SPDT snap action switch with a 20A current rating and 125V AC voltage rating. Features a phenolic plunger actuator and silver contacts. Rated for 150,000 electrical cycles, this switch operates between -55°C and 150°C, with IP65, water-resistant, and dust-tight ratings. Termination is via screw, and mounting options include panel and screw. Approvals include UL, CSA, and VDE.
ITT HBS2KCB4SJ055C technical specifications.
| Actuator Material | Phenolic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, VDE |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KCB4SJ055C to view detailed technical specifications.
No datasheet is available for this part.