SPDT basic/snap action switch with a phenolic actuator and silver contacts. Features a 20A max current rating and 480VAC/250VDC max voltage rating, with a 125V AC/DC rated voltage. Designed for chassis mounting with screw terminals and quick connect termination. Offers a wide operating temperature range from -55°C to 150°C and an electrical life of 150,000 cycles. IP65 rated for water resistance and dust tightness, this RoHS compliant switch has a straight orientation.
ITT HBS2KCB4SP041C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Length | 71.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KCB4SP041C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.