SPDT snap-action switch featuring a pin plunger actuator and screw termination. Rated for 20A at 480VAC and 250VDC, with a 3.63N operating force and 0.002-inch differential travel. Constructed with a phenolic actuator and silver contacts, it offers an electrical life of 150,000 cycles and operates within a temperature range of -55°C to 150°C. This chassis-mount switch boasts IP65, water-resistant, and dust-tight ratings, ensuring robust performance in demanding environments.
ITT HBS2KCB4SP055C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.63N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KCB4SP055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.