
SPDT basic/snap action switch featuring a phenolic actuator and gold contacts. Rated for 1A at 125VAC and 30VDC, with a straight orientation and screw termination. Designed for panel or chassis mounting with a screw mount, this switch operates within a temperature range of -55°C to 150°C and boasts IP65, water-resistant, and dust-tight ratings.
ITT HBS2KCF5SD055C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 17.5mm |
| Length | 49.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KCF5SD055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.