SPDT basic/snap action switch featuring a phenolic actuator and silver contacts. Rated for 20A maximum current and 480VAC/250VDC maximum voltage, with a 125V AC/DC rated voltage. Operates between -55°C and 150°C with an operating force of 3.63N. Chassis mountable via screw termination, offering IP65, water-resistant, and dust-tight protection. Electrical life expectancy of 150,000 cycles.
ITT HBS2KCX3SP055C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.63N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT HBS2KCX3SP055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.