SPDT basic/snap action switch with a 20A current rating and 480VAC/250VDC maximum voltage rating. Features a phenolic actuator, silver contacts, and a 150,000-cycle electrical life. Chassis mountable via screw or solder termination, with a straight orientation. Operating force is 5N, and it offers a differential travel of 0.003 inches and overtravel of 0.005 inches. Rated IP65 for water resistance and dust tightness, with an operating temperature range of -55°C to 150°C.
ITT HBS2KGB4SP011CU technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.003inch |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 5N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.025inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KGB4SP011CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.