SPDT snap action switch with a pin plunger actuator, rated for 20A at 480VAC and 250VDC. Features silver contacts, phenolic actuator, and screw termination. Operating force is 5N with a differential travel of 0.003 inches and overtravel of 0.005 inches. This switch offers an electrical life of 150,000 cycles and is rated IP65 for water and dust resistance. Chassis mountable via screw terminals, it operates within a temperature range of -55°C to 150°C.
ITT HBS2KGB4SP055C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.003inch |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 5N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.025inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KGB4SP055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.