SPDT basic/snap action switch with silver contacts, rated for 20A and up to 480VAC/250VDC. Features a 5N operating force and 0.92-inch operating position. Panel mount with screw termination and quick connect. IP65 rated for water resistance and dust tightness, operating from -55°C to 150°C with an electrical life of 150,000 cycles.
ITT HBS2KGB4SR541CU technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.53mm |
| Electrical Life | 150000Cycles |
| Length | 71.63mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 5N |
| Operating Position | 0.92inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KGB4SR541CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.