SPDT snap-action switch with silver contacts, rated for 20A and 125V AC (also 125V DC rated). Features a straight orientation, screw termination, and chassis mount with screw mounting. Operates within a temperature range of -55°C to 150°C, with an electrical life of 150,000 cycles and an operating force of 0.7N. This RoHS compliant component is IP65 rated, offering water resistance and dust tightness.
ITT HBS2KGB4ST055C technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Lead Free | Lead Free |
| Length | 70.62mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.7N |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KGB4ST055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.