
SPDT snap-action switch with silver contacts, rated for 20A at 480VAC and 250VDC. Features a roller lever, screw termination, and chassis mount. Operating force is 0.98N with a pretravel of 0.312 inches and overtravel of 0.156 inches. Operating temperature range is -55°C to 150°C. IP65 rated for water and dust resistance.
ITT HBS2KGX3SA055C technical specifications.
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.062inch |
| Electrical Life | 150000Cycles |
| Length | 64mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Operating Position | 1.12inch |
| Orientation | Straight |
| Overtravel | 0.156inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.312inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT HBS2KGX3SA055C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
