ITT HBS2KHB4SJ011CU technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Depth | 17.53mm |
| Electrical Life | 150000Cycles |
| Length | 49.28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Panel, Screw, Solder |
| Operating Force | 5.56N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS2KHB4SJ011CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.