SPDT basic/snap action switch with a 20A current rating and 480VAC/250VDC maximum voltage. Features metal contacts, quick connect termination, and a chassis mount with screw. Operates within a temperature range of -55°C to 150°C, offering 150,000 electrical cycles. IP65 rated for water resistance and dust tightness, this RoHS compliant component is designed for general use.
ITT HBS7KHB6STS41C technical specifications.
| Contact Material | Metal |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.093inch |
| Electrical Life | 150000Cycles |
| Length | 85.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.83N |
| Operating Position | 0.72inch |
| Orientation | Straight |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.38inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS7KHB6STS41C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.