SPDT basic/snap action switch with a phenolic actuator and silver contacts. Features a 20A current rating, 480VAC and 250VDC maximum voltage ratings, and an electrical life of 150,000 cycles. Designed for panel, screw, or solder mounting with straight orientation and solder termination. Operates within a temperature range of -55°C to 150°C and offers IP65, water-resistant, and dust-tight ratings.
ITT HBS7PBB4SJ011C technical specifications.
| Actuator Material | Phenolic |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.5mm |
| Electrical Life | 150000Cycles |
| Length | 49.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw, Solder |
| Operating Force | 7.26N |
| Operating Position | 0.86inch |
| Orientation | Straight |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT HBS7PBB4SJ011C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.