
SPST toggle switch featuring a 1.4mm actuator and straight orientation. Surface mount design with SMD/SMT termination. Rated for 1mA at 5V DC, with electrical and mechanical life of 100,000 cycles. Operating temperature range from -40°C to 85°C. Bronze and silver contact material.
ITT HDT0001 technical specifications.
| Actuator Length | 1.4mm |
| Actuator Type | Toggle |
| Body Depth | 2.8mm |
| Body Height | 1.95mm |
| Body Length | 3.5mm |
| Contact Current Rating | 1mA |
| Contact Material | Bronze, Silver |
| Electrical Life | 100000Cycles |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Current Rating | 1mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 35gf |
| Orientation | Straight |
| Package Quantity | 2450 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDT |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for ITT HDT0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
