SPST top-actuated detector switch with a toggle actuator, designed for surface mount (SMD/SMT) applications. Features a 5V DC rating and a 1mA current rating, offering 100,000 cycles of electrical and mechanical life. Operates within a temperature range of -40°C to 85°C, with an operating force of 35gf. Dimensions are 9.4mm length, 9mm depth, and 12.5mm height. Supplied in tape and reel packaging.
ITT HDT0104 technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Current Rating | 1mA |
| Depth | 9mm |
| Electrical Life | 100000Cycles |
| Height | 12.5mm |
| Length | 9.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 35gf |
| Operating Position | 0.197inch |
| Overtravel | 0.045inch |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Pretravel | 0.012inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDT |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ITT HDT0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
