ITT HDT0204 technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Current Rating | 1mA |
| Electrical Life | 100000Cycles |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 35gf |
| Operating Position | 0.197inch |
| Overtravel | 0.045inch |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Pretravel | 0.012inch |
| RoHS Compliant | Yes |
| Series | HDT |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT HDT0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.