ITT ITS10FR1ST technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS10FR1ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.