SPST tactile switch featuring through-hole mounting and PC pin termination. This illuminated switch offers a 50mA current rating and a 12V DC voltage rating, with a mechanical life of 50,000 cycles. The operating force is 1.60N, and it has a switch travel of 0.25mm. Constructed with a polyamide actuator and brass contacts with silver plating, this RoHS compliant component operates within a temperature range of -25°C to 70°C.
ITT ITS13FR2ST technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 7mm |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS13FR2ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.