Illuminated tactile switch featuring SPST-NO configuration with a 12V DC voltage rating and 50mA current rating. This through-hole mount component offers a 0.25mm switch travel and 160gf operating force, with a mechanical life of 50,000 cycles. Constructed with brass contacts plated in silver, it includes green and red LED illumination. Operating within a -25°C to 70°C temperature range, the switch has a 7.2mm length and width, with a nylon/polyamide actuator.
ITT ITS13FV1ST technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS13FV1ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.