
Illuminated tactile switch, SPST-NO, featuring a 12V DC rating and 50mA current capacity. Surface mountable with a 7.5mm length, 6.4mm width, and 7.2mm height. Offers a 0.25mm switch travel and 160gf operating force, with a mechanical life of 50,000 cycles. Constructed with a polyamide actuator and brass contacts plated in silver, it includes integrated green and red LED illumination.
ITT ITS13FV3SR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 7.2mm |
| Illumination Color | Green, Red |
| Illumination Type | LED, Illuminated |
| Length | 7.5mm |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS13FV3SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.