Illuminated tactile switch featuring a Single Pole Single Throw, Normally Open (SPST-NO) configuration. Rated for 0.05A and 12V DC, this through-hole mount component offers a 160gf operating force and 0.25mm travel. Constructed with a polyamide actuator and brass contacts with silver plating, it boasts a mechanical life of 50,000 cycles. Integrated LEDs provide green and yellow illumination.
ITT ITS23FR2ST technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 7mm |
| Illumination Color | Green, Yellow |
| Illumination Type | LED, Illuminated |
| Length | 9.7mm |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS23FR2ST to view detailed technical specifications.
No datasheet is available for this part.