
Illuminated tactile switch with SPST-NO throw configuration, rated for 0.05A and 12V DC. Features a 7.1mm height, 6.8mm width, and 7.2mm length with a surface mount (SMD/SMT) gull wing termination. Offers a mechanical life of 50,000 cycles, 160gf operating force, and 0.25mm switch travel. Constructed with a polyamide actuator and brass contacts plated with silver, it operates within a -25°C to 70°C temperature range and includes green and yellow LED illumination.
ITT ITS23FV2SR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 7.1mm |
| Illumination Color | Green, Yellow |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Force | 160gf |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS23FV2SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.