
Illuminated tactile switch featuring a SPST-NO configuration, rated for 0.05A and 12V DC. This through-hole mount component offers a 160gf operating force and 0.25mm travel. Constructed with a polyamide actuator and brass contacts with silver plating, it boasts a mechanical life of 50,000 cycles. The switch includes a blue LED illumination and operates within a temperature range of -25°C to 70°C.
ITT ITS40FR1ST technical specifications.
| Actuator Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 5.95mm |
| Illumination Color | Blue |
| Illumination Type | LED, Illuminated |
| Length | 7mm |
| Material | Polyamide |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Package Quantity | 140 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ITS |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ITS40FR1ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.