ITT JCH1AQNPR technical specifications.
| Actuator Type | Toggle |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 65gf |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | JCH |
| Switch Function | Off-Mom |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT JCH1AQNPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.