
SPDT slide switch featuring a right-angle, surface-mount design with gull wing termination. This standard actuator, constructed from Nylon/Polyamide (PA46) with a black finish, offers a 1.5mm travel. It operates with a 1mA contact current rating at 5V DC, boasting an electrical life of 15,000 cycles and a flammability rating of UL94 V-2. The component is RoHS compliant and packaged on tape and reel.
ITT JS102000SAQN technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.5mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 1mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1mA |
| Depth | 4.82mm |
| Electrical Life | 15000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 7.8mm |
| Max Current Rating | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On |
| Switch Travel | 1.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ITT JS102000SAQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
