
SPDT slide switch with a right-angle, surface-mount termination. Features a 2mm actuator travel and a 300mA contact current rating, with a DC voltage rating of 6V. Designed for 5000 electrical cycles, this non-illuminated switch operates within a temperature range of -40°C to 85°C. Constructed with a nylon actuator and copper alloy contacts with silver plating, it is RoHS compliant and supplied in tape and reel packaging.
ITT JS102011SAQN technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard |
| Package/Case | 100 |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Electrical Life | 5000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for ITT JS102011SAQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
